| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-187-2-WT-2 |
| Part Aliases: | 11216 217056 |
| SKU: | BRAPS-187-2-WT-2 |
PS-187-2-WT-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Brady 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| Brady 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| Brady 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Brady 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Brady PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


