| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19005-0001 |
| Color: | Red |
| Series: | 19005 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.19 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190050001 AA-2261 |
| SKU: | MOL19005-0001 |
19005-0001
Specifications
Detailed Description
Easily connect and insulate wires with our InsulKrimp Fully Insulated Coupler. Designed for 18-22 AWG wire, this female connector in a vibrant red box is both durable and efficient. Constructed with high-quality brass and tin plating, it ensures reliable conductivity with a voltage rating of 600V. The nylon and brass materials provide excellent insulation and strength, meeting stringent flammability standards. Operating smoothly in a wide temperature range, from -65 to 105°C, it's perfect for various applications. Its straight orientation and full insulation make installation a breeze, compatible with 6.35mm tab widths. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Upgrade your connectivity with this essential component, ideal for crimping quick disconnect terminals with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0110 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19004-0001 | InsulKrimp Fully Insulated Coupler, Male, for 22-18 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0010 | InsulKrimp Fully Insulated Coupler, Female, for 12-10 AWG Wire, Box, Carton | ![]() |
| Molex 19012-0029 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Loose, Carton | ![]() |
| Molex 43045-1016 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


