| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady R4306 |
| Part Aliases: | 35246 |
| SKU: | BRAR4306 |
R4306
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 205606-3 | 15 POS. SOC. BLOCK | ![]() |
| Brady 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| Brady 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| Brady 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Brady 22-01-3097 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural | ![]() |
| Brady PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady 160-000-109R000 | Male, D-Sub Dust Cover, 9 Position | ![]() |


