| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-109R000 |
| SKU: | TEX160-000-109R000 |
160-000-109R000
| Heilind Number: | TEX160-000-109R000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-109R000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Male, D-Sub Dust Cover, 9 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 164164-2 | PIN ASS | ![]() |
| NorComp 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| NorComp 205606-3 | 15 POS. SOC. BLOCK | ![]() |
| NorComp 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| NorComp 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| NorComp 66506-3 | 20 DF PIN | ![]() |
| NorComp 3357-9209 | 7000057907 80610189633 | ![]() |
| NorComp 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| NorComp DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| NorComp 160-000-125R000 | Male, D-Sub Dust Cover, 25 Position | ![]() |


