| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-2-423-10 |
| Part Aliases: | 030119 |
| SKU: | BRATHT-2-423-10 |
THT-2-423-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Brady 09060008482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| Brady 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Brady PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
| Brady SST2S-M0 | Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady WS-A-1-19 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |
| Brady 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


