| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-53-423-3 |
| Part Aliases: | 030239 |
| SKU: | BRATHT-53-423-3 |
THT-53-423-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady PT06E-18-5SW(470) | MINI UMNL SOK 22-18 AWG AU | ![]() |
| Brady 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Brady 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Brady 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| Brady 19193-0072 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Brady 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Brady PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Brady ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| Brady TAG38T4-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.5" x 7.37", 4 Across, VL, White | ![]() |


