| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0072 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930072 BB-325-14 |
| SKU: | MOL19193-0072 |
19193-0072
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal for 14-16 AWG wire. Designed for efficient and reliable performance, this terminal features a closed barrel with brazed construction for secure crimping. Its 1/4" (M6) stud size accommodates various applications, while the tin plating ensures optimal conductivity. With RoHS compliance and a contact mating area also plated with tin, you can trust in its quality and environmental responsibility. Suitable for wire sizes 14 AWG to 16 AWG (1.3 - 2 mm²), this terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19193-0057 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0377 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Unplated, Carton | ![]() |
| Molex 19221-0378 | Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 3/8" (M9), Unplated, Carton | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Unplated, Carton | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19221-0452 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated, Carton | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


