| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-1-417 |
| Part Aliases: | 150510 |
| SKU: | BRAWRAP-1-417 |
WRAP-1-417
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 2-320552-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Brady 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Brady 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Brady 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Brady 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| Brady 61314-4 | Cut Strip - CMNL SOK 24-18 TPPHBZ | ![]() |
| Brady 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| Brady A62-R4300 | A6200 R4300 Printer Ribbon 2 x 150ft | ![]() |
| Brady 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Brady 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Brady 19069-0115 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Brady 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Brady 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Brady 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Brady 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Brady PLWP2S-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.8in, Tensile Strength 222, Natural, 500pc. | ![]() |


