10114828-11102LF

Heilind Number:BRG10114828-11102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114828-11102LF
ECAD Model:
3D Model

Description:

10114828-11102LF-WTB 1.25 WAFER SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114828-11102LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114828-11102LF

Detailed Description

Introducing the Minitek Surface Mount Connector, crafted for high-performance applications with its liquid crystal polymer housing and gold-plated copper alloy contacts. With a compact 1.25mm pitch and straight mount angle, this connector offers seamless integration onto PCBs. Rated for temperatures ranging from -40°C to 105°C and compliant with RoHS standards, it ensures reliability in diverse environments. Boasting a current rating of 1A and voltage rating of 125VAC, it guarantees efficient power transmission. Its UL 94V-0 flammability rating underscores its safety and durability. With 2 contacts in a single row, it offers versatility in connectivity. Perfect for demanding industrial and electronics projects, this connector ( 10114828-11102LF) is a must-have component for your assembly needs. Available now in stock.