10114828-11104LF

Heilind Number:BRG10114828-11104LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114828-11104LF
ECAD Model:
3D Model

Description:

WTB 1.25 WAFER 180 SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114828-11104LF
Color:Natural
Pitch:1.25 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114828-11104LF

Detailed Description

Introducing the WTB 1.25 WAFER 180 SMT connector, a crucial component in the Minitek series for your electronic assembly needs. With a natural color and Liquid Crystal Polymer housing, this connector boasts durability and reliability. Featuring four gold-plated copper alloy contacts in a single row configuration with a 1.25mm pitch, it ensures secure and efficient connections. The surface mount design allows for easy installation, while its straight mount angle suits various applications. Operating between -40°C to 105°C with a voltage rating of 125VAC, it guarantees performance in diverse environments. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for high-speed and high-density PCB applications, this connector is a must-have in your inventory.