| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114828-11105LF |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 5 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114828-11105LF |
10114828-11105LF
| Heilind Number: | BRG10114828-11105LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114828-11105LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Surface Mount Connector, SKU 10114828-11105LF, designed for high-performance PCB applications. With a natural color housing made of Liquid Crystal Polymer, this connector ensures durability and reliability. Featuring 5 gold-plated Copper Alloy contacts in a single row, it offers excellent conductivity and signal transmission. With a pitch of 1.25mm and straight mount angle, it allows for easy and secure PCB assembly. Operating temperature ranging from -40°C to 105°C, along with a voltage rating of 125VAC, makes it suitable for a wide range of environments. This UL 94V-0 rated connector is RoHS compliant, guaranteeing environmental sustainability. Perfect for applications requiring a current rating of 1A, it is a essential component for any PCB design project. Available in stock for immediate delivery.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114828-11102LF | 10114828-11102LF-WTB 1.25 WAFER SMT | ![]() |
| Amphenol FCI Berg 10114828-11104LF | WTB 1.25 WAFER 180 SMT | ![]() |


