| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47715-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG47715-000LF |
47715-000LF
| Heilind Number: | BRG47715-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47715-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW SN L/P-22-26 AWG .0048 SPG Female Crimp Contact, SKU 47715-000LF, is a high-quality connector designed for efficient wire termination in electronic applications. Constructed with durable Copper Alloy contact material and Tin plating, it ensures reliable conductivity and corrosion resistance. With a wide operating temperature range of -65°C to 125°C, it guarantees optimal performance in various environments. Offering a low contact resistance of 15mΩ, it maintains efficient signal transmission. Suitable for wire sizes 26-22 AWG and rated for 3A current, it accommodates a wide range of power needs. With RoHS compliance and 1000 mating cycles, it meets stringent industry standards for quality and reliability. Available in stock, it is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 000-69475 | RF Connector BNC Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65846-015LF | MINI LATCH HSG DR POL | ![]() |
| Amphenol FCI Berg 69176-010LF | MINI LATCH HSG .100X.100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2015 | PCN15044 - Location Change. FCI will be moving the manufacturing of its Mini PV Terminal products from the current external subcontractor in Americas to FCI's own site in France. | Download | |||


