| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48257-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48257-000LF |
48257-000LF
| Heilind Number: | BRG48257-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48257-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG is a female connector designed for crimp termination, featuring copper alloy contacts with gold plating for optimal conductivity. With a wide operating temperature range of -65°C to 125°C, this connector ensures reliable performance in various environments. It offers a low contact resistance of 15 mΩ and a current rating of 3 A, making it suitable for high-speed data and power applications. RoHS compliant and with 1000 mating cycles, it guarantees durability and environmental safety. In stock and ready for immediate shipment, it is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |
| Amphenol FCI Berg 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Amphenol FCI Berg 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Amphenol FCI Berg 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


