| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-034LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-034LF |
65039-034LF
| Heilind Number: | BRG65039-034LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-034LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI LATCH HSG SR.100 Female Connector, SKU 65039-034LF. This high-quality connector features a housing made of Polyphenylene and Polystyrene, ensuring durability and reliability in various applications. With three gold-plated contacts, it guarantees excellent conductivity with a low contact resistance of 2 mΩ. The crimp termination method allows for easy installation, accommodating wire sizes ranging from 36 to 22 AWG. Operating efficiently in temperatures from -40°C to 105°C, it is suitable for use in diverse environments. The black housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with regulations. With a mating type of latch and straight mount angle, it offers secure and stable connections. RoHS compliant and rated for 1000 volts, this connector is not only high-performing but also environmentally friendly. Perfect for hi-rel applications, it guarantees longevity with 1000 mating cycles. Upgrade your connectivity solutions with the 65039-034LF connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


