| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65043-022LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65043-022LF |
65043-022LF
| Heilind Number: | BRG65043-022LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65043-022LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65043-022LF, a high-quality Mini Latch Housing DR.100 designed for female connectors. Crafted from durable Polyphenylene and Polystyrene materials, this housing features 30 contacts arranged in 2 rows with a 2.54mm pitch, ensuring secure connectivity. With a crimp termination method and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in various environments. The black housing color and UL 94V-0 flammability rating make it suitable for industrial applications. RoHS compliant and boasting a voltage rating of 1000V, it meets stringent quality standards. With 1000 mating cycles and low contact resistance of 2mΩ, this connector guarantees long-term durability and efficient signal transmission. Suitable for wire sizes ranging from 36 to 22 AWG, it is a versatile solution for your connectivity needs. Upgrade your systems with the 65043-022LF for seamless and dependable operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 69176-020LF | MINI LATCH HSG.100X.100 | ![]() |
| Amphenol FCI Berg 69176-024LF | MINI LATCH HSG .100X.100 | ![]() |


