| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-020LF |
| Series: | PV |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Contact Resistance: | 25 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG69176-020LF |
69176-020LF
| Heilind Number: | BRG69176-020LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-020LF |
| ECAD Model: |
Specifications
Detailed Description
The 69176-020LF MINI LATCH HSG.100X.100 is a high-quality connector housing designed for reliable signal transmission in various applications. With a rugged Polyphenylene construction and UL 94V-0 flammability rating, it ensures durability and safety. Featuring 20 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, it provides secure connections with minimal signal loss. The crimp termination method allows for easy installation with wire sizes ranging from 36 to 22 AWG. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. With a voltage rating of 1000V and RoHS compliance, it meets international standards for quality and environmental responsibility. The latch mating type ensures secure mating and unmating, with a guaranteed 1000 mating cycles. Overall, the 69176-020LF is a dependable connector housing that delivers exceptional performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65043-022LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 69176-024LF | MINI LATCH HSG .100X.100 | ![]() |


