| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-024LF |
| Series: | PV |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Contact Resistance: | 25 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG69176-024LF |
69176-024LF
| Heilind Number: | BRG69176-024LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-024LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI LATCH HSG .100X.100 ( 69176-024LF), a high-performance connector housing designed for seamless connectivity in a variety of applications. Part of the PV series, this durable housing is constructed with Polyphenylene, ensuring reliability in both extreme heat (up to 105°C) and cold (-40°C) environments. With 24 gold-plated contacts arranged in two rows, each terminated via crimping, it guarantees efficient and secure connections. The 2.54mm pitch and latch mating type further enhance ease of use. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, rest assured of its safety and environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG and offering a voltage rating of 1000V, it caters to a wide range of electronic needs. With an insulation resistance of 10000 MOhm and low contact resistance of 25 mΩ, signal integrity is maintained. Tested for 1000 mating cycles, it ensures long-term performance. Ideal for applications in the aerospace, automotive, and industrial sectors, this connector housing is a reliable solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65043-022LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 69176-020LF | MINI LATCH HSG.100X.100 | ![]() |


