| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65043-031LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65043-031LF |
65043-031LF
| Heilind Number: | BRG65043-031LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65043-031LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI LATCH HSG DR.100, a versatile female connector designed for reliable electrical connections. With 12 contacts arranged in 2 rows and a pitch of 2.54mm, it offers easy and efficient crimp termination. The Polyphenylene and Polystyrene housing in sleek black color ensures durability and longevity, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector guarantees reliable performance even in extreme conditions. With a contact resistance of 2mΩ and insulation resistance of 100000 MOhm, it ensures excellent conductivity and signal integrity. RoHS compliant and with a flammability rating of UL 94V-0, rest assured of its safety and environmental responsibility. Ideal for use in hi-rel environments, this connector is a dependable choice for demanding industries. Upgrade your connectivity solutions with the 65043-031LF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65043-033LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 66900-216LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |


