| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65043-033LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65043-033LF |
65043-033LF
| Heilind Number: | BRG65043-033LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65043-033LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65043-033LF, a high-quality MINI LATCH HSG DR.100 connector designed for reliable and efficient connectivity. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring longevity and performance in various environments. With 8 contacts arranged in 2 rows and a convenient crimp termination method, it offers easy and secure installation. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The 2.54mm pitch and straight mount angle provide flexibility in usage. Meeting strict safety standards, it boasts UL 94V-0 flammability rating and RoHS compliance. With a voltage rating of 1000V and low contact resistance of 2 mΩ, it guarantees reliable electrical connections. Perfect for use in connectors, pin & socket housings, and various other applications, the 65043-033LF is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65043-031LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 66900-216LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 3017W2SXK99A10X | Combination D-SUB, 17W2, Socket, Crimp, Through hole | ![]() |


