| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-032LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-032LF |
65039-032LF
| Heilind Number: | BRG65039-032LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-032LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65039-032LF MINI LATCH HSG SR.100, a high-performance female connector designed for reliable electrical connections. With a durable housing made of Polyphenylene and Polystyrene, this connector ensures long-lasting durability in various environments. Featuring 5 contacts in a single row, it offers efficient connectivity with a crimp termination method. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it is suitable for a wide range of applications. The 2.54 mm pitch and straight mount angle make installation easy and convenient. With a contact resistance of 2 mΩ and insulation resistance of 100000 MOhm, it guarantees optimal performance. Rated for 1000 mating cycles and 1000 V voltage, it is both reliable and safe. In compliance with RoHS standards, this connector is environmentally friendly. Perfect for use in hi-rel environments, the 65039-032LF is a top choice for connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 083-363-1NE | UHF Body Receptacle | ![]() |
| Amphenol FCI Berg 172185 | RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm | ![]() |
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65039-033LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65043-034LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |


