65801-016LF

Heilind Number:BRG65801-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-016LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-016LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-016LF

Detailed Description

Introducing the 65801-016LF, a high-performance Clincher™ Receptacle Assembly designed for seamless cable mounting. With 16 contacts and a single row configuration, this assembly ensures reliable connectivity in a variety of applications. Crafted from durable high temperature plastic and featuring copper nickel alloy contacts with tin plating, it offers excellent conductivity and longevity. Operating efficiently in temperatures ranging from -65°C to 105°C, it guarantees performance in even the most demanding environments. Its UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental credentials. With a 2.54mm pitch, straight mount angle, and top contact orientation, installation is quick and hassle-free. Ideal for use in hi-rel environments, this connector is a must-have for any project requiring secure and efficient data transmission.