| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65801-010LF |
| Series: | Clincher™ |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount |
| Contact Material: | Copper Nickel Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 500 V |
| SKU: | BRG65801-010LF |
65801-010LF
| Heilind Number: | BRG65801-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65801-010LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65801-010LF Clincher™ Receptacle Assembly, a high-performance connector designed for seamless cable mounting applications. Crafted with durable high-temperature plastic housing in a striking blue color, this female connector features 10 contacts in a single row, ensuring efficient connectivity. The copper nickel alloy contacts with tin plating guarantee reliable signal transmission, while their top orientation allows for easy cable insertion. With a pitch of 2.54mm and a straight mount angle, installation is a breeze. Operating flawlessly in temperatures ranging from -65°C to 105°C and rated for 500V voltage and 2A current, this connector is suitable for a wide range of industrial applications. Compliant with RoHS standards, the 65801-010LF is not only high-performing but also environmentally friendly, making it the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65801-002LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-003LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-005LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-006LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-008LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-016LF | CLINCHER RECEPT ASSY TIN | ![]() |


