66226-012LF

Heilind Number:BRG66226-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-012LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-012LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-012LF

Detailed Description

Introducing the 66226-012LF, a high-performance Clincher™ Clincher Pin Assembly designed for demanding applications. This robust connector features 12 contacts in a single row, providing reliable connectivity in male gender. Constructed with high temperature plastic housing and copper nickel alloy contacts plated with tin, it ensures durability and efficient signal transmission. With a wide operating temperature range from -65°C to 105°C, it is suitable for use in various environments. The cable mount design and straight mount angle offer easy installation. Boasting a pitch of 2.54mm and a voltage rating of 500V, it meets the requirements of high-speed and high-power applications. In compliance with RoHS standards, this connector is environmentally friendly. The UL 94V-0 flammability rating guarantees safety. Perfect for use in aerospace, military, and industrial settings, the 66226-012LF is the ideal choice for your connectivity needs.