| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66226-014LF |
| Series: | Clincher™ |
| Gender: | Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount |
| Contact Material: | Copper Nickel Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 500 V |
| SKU: | BRG66226-014LF |
66226-014LF
| Heilind Number: | BRG66226-014LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66226-014LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 66226-014LF Clincher Pin Assembly, designed for reliable and efficient connectivity in high-temperature environments. With 14 copper nickel alloy contacts plated with tin, this cable mount connector ensures secure transmission with a current rating of 2A and a voltage rating of 500V. Its straight mount angle and top contact orientation offer easy installation and accessibility. The durable housing, made of UL 94V-0 rated high-temperature plastic in a sleek blue color, guarantees longevity and safety. Operating flawlessly between -65°C to 105°C, this connector is perfect for a wide range of applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connection solutions with the 66226-014LF Clincher Pin Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66226-005LF | CLINCHER PIN ASSEMBLY-TI | ![]() |
| Amphenol FCI Berg 66226-012LF | CLINCHER PIN ASSEMBLY-TI | ![]() |


