| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-214LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66900-214LF |
66900-214LF
| Heilind Number: | BRG66900-214LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-214LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE II FEMALE connector in sleek Blue, part of the Quickie® series. Designed for high performance and durability, this connector features a housing made of Glass-Filled Plastic and 14 gold-plated contacts for reliable conductivity. With a pitch of 2.54 mm, it ensures secure connections in PCB applications. The IDC termination method allows for easy and efficient installation. Rated for a wide operating temperature range of -65 °C to 105 °C and with a voltage rating of 1000 VAC, it guarantees reliable performance in various environments. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Ideal for hi-rel applications, the QUICKIE II FEMALE connector is a must-have in your electronic components inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-226LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-310LF | QKE II FEMALE | ![]() |


