| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-210LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-210LF |
66900-210LF
| Heilind Number: | BRG66900-210LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-210LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE II FEMALE connector, a reliable and high-performance component designed for your electronic assembly needs. Featuring a durable glass-filled plastic housing in a striking blue color, this connector is part of the renowned Quickie® series. With 10 gold-plated copper alloy contacts arranged in 2 rows, it offers secure and efficient connectivity. The IDC termination method ensures easy installation, while the 2.54 mm pitch and shrouded design enhance safety and precision. Rated for a wide operating temperature range of -65°C to 105°C and with a voltage rating of 1000 VAC, it is suitable for various applications. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. In stock for immediate availability, this connector is a must-have for your PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-220LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-224LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |


