| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-310LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66900-310LF |
66900-310LF
| Heilind Number: | BRG66900-310LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-310LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE II FEMALE connector, designed for high-performance applications. With a vibrant Blue color and durable Glass-Filled Plastic housing, this connector ensures reliable connectivity in any environment. Featuring 10 contacts in 2 rows and IDC termination method, it offers efficient and secure wire attachment. The Copper Alloy contacts with Gold plating guarantee superior conductivity, with a maximum operating temperature of 105 °C and a minimum of -65 °C. With a pitch of 2.54 mm and shrouded design, it provides precise and protected connections. UL 94V-0 flammability rating and RoHS compliance make it safe and environmentally friendly. Rated for 1 A current and 1000 VAC voltage, it is suitable for various electronic devices. Upgrade your connectivity solutions with the QKE II FEMALE connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg T 3487 100 | REAR MOUNTING FEMALE RECEPTACL | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 66900-214LF | QUICKIE II FEMALE | ![]() |


