| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-210HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-210HLF |
67996-210HLF
| Heilind Number: | BRG67996-210HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-210HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR Connector, designed for reliable and high-performance board-to-board connections. With a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions, ranging from -65°C to 125°C. Featuring 10 gold-plated phosphor bronze contacts in a 2-row configuration, it offers excellent conductivity and durability. The 2.54mm pitch and through-hole mount type ensure secure and stable installation, while the UL 94V-0 flammability rating guarantees safety. With a 3A current rating and 1500VAC voltage rating, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, the BergStik® B/S II DR Connector is the ideal choice for demanding industrial and electronic environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-206HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68000-202HLF | B/S II HDR SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


