| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68004-103HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.72 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 8.08 mm |
| SKU: | BRG68004-103HLF |
68004-103HLF
| Heilind Number: | BRG68004-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68004-103HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 68004-103HLF, a high-performance PCB Pin Header designed for reliability in demanding environments. This OEM ITEM578-5NPF-BERGSTIK STR features a sleek black housing made of high temperature plastic, ensuring durability and longevity. With 3 gold/GXT plated contacts, it guarantees superior conductivity and resistance to corrosion, while the straight mount type and 2.54mm pitch offer easy installation on circuit boards. Operating seamlessly in temperatures ranging from -65°C to 125°C, it's suitable for a wide range of applications. UL 94V-0 rated for flammability, with a 3A current rating and 1500VAC voltage rating, this connector prioritizes safety and performance. In stock and RoHS compliant, it's the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


