| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-103HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68001-103HLF |
68001-103HLF
| Heilind Number: | BRG68001-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-103HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® BS II SR ( 68001-103HLF) in Black is a high-quality PCB connector designed for reliable through-hole mounting. Constructed with a durable housing made of Glass-Filled Nylon and Liquid Crystal Polymer, it ensures excellent performance in a wide range of operating temperatures from -65 °C to 125 °C. Featuring 3 gold-plated phosphor bronze contacts, it offers a current rating of 3 A and a voltage rating of 1500 VAC, making it suitable for various electronic applications. With a pitch of 2.54 mm and a straight mount angle, it provides easy and secure installation on PCBs. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. The BergStik® BS II SR is the perfect choice for high-reliability connectors in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 10114826-00004LF | CONN WTB 1.25MM 4POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00008LF | OEM ITEM 542-5A6F-1.25 MM WIRE TO | ![]() |
| Amphenol FCI Berg 67996-104HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 67996-420HLF | BERG II 100CC DR ST | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Amphenol FCI Berg 68004-103HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 43-01229 | BUS Systems, M12x1, D-coded, Sockets, Industrial Ethernet, 4- pos., Shielded | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


