| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68897-001LF |
| Series: | Modular Jack |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Mount Angle: | Right Angle, Straight |
| Number of Ports: | 1 |
| Housing Color: | Black |
| Mating Cycles: | 200 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Cable Category: | Cat 3 |
| SKU: | BRG68897-001LF |
68897-001LF
| Heilind Number: | BRG68897-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68897-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 68897-001LF Modular Jack, a high-performance connectivity solution designed for Ethernet and fiber optic applications. This female jack features a durable nylon housing in sleek black, with through-hole mounting for secure installation. Boasting four gold-plated contacts, it ensures reliable signal transmission even in demanding environments. With a wide operating temperature range from -65°C to 125°C, it is suitable for use in various conditions. UL 94V-0 rated for safety, it guarantees peace of mind. This RJ connector is RoHS compliant and supports Cat 3 cable category, meeting industry standards for quality and environmental responsibility. With a current rating of 3A and 200 mating cycles, it offers long-lasting performance. Upgrade your network infrastructure with the 68897-001LF for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-206HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |


