| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-104 |
| Color: | Black |
| Series: | PV |
| Housing Material: | Glass-Filled PCT, Mineral-Filled Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-104 |
69167-104
| Heilind Number: | BRG69167-104 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-104 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FRICTION LATCH HEADER SR ( 69167-104), a high-performance connector designed for reliable and secure PCB connections. Featuring a sleek Black color and part of the PV series, this header boasts a housing made of durable Glass-Filled PCT and Mineral-Filled Liquid Crystal Polymer. With 4 gold-plated Phosphor Bronze contacts arranged in a single row at a 2.54mm pitch, it offers exceptional conductivity and signal integrity. The Through Hole mount type ensures easy installation, while the straight mount angle and shrouded design provide added stability. Rated for a wide operating temperature range from -40°C to 105°C and compliant with RoHS standards, this connector is suitable for a variety of applications. Perfect for use in hi-rel situations, it has a voltage rating of 1000V and a current rating of 3A, making it ideal for demanding environments. Upgrade your connectivity with the FRICTION LATCH HEADER SR, the ultimate solution for your PCB pin header needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090926-P154XLF | 10090926-P154XLF-HD D-SUB R/A D-SUB | ![]() |
| Amphenol FCI Berg 68000-202HLF | B/S II HDR SR | ![]() |
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |


