| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865609PLTXLF |
| Gender: | Male |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | E |
| Housing Material: | Steel |
| Contact Resistance: | 10 mΩ |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG865609PLTXLF |
865609PLTXLF
| Heilind Number: | BRG865609PLTXLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865609PLTXLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865609PLTXLF, a high-performance DSUB CRIMP 09 PIN connector designed for seamless data transmission in male gender applications. Crafted with durable steel housing and featuring 9 gold-plated copper alloy contacts, this connector ensures reliable conductivity in even the most demanding environments. With a wide operating temperature range from -55°C to 105°C and a current rating of 5A, it is suitable for a variety of industrial and commercial settings. The straight mount angle and crimp termination method allow for easy installation onto 24-20 AWG or 28-24 AWG wires. With a voltage rating of 300V and RoHS compliance, you can trust in the safety and quality of this connector. Whether for IO connectors or hi-rel applications, the 865609PLTXLF delivers exceptional performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 865609SLTLF | DSUB CRIMP 09 SOCKET | ![]() |
| Amphenol FCI Berg 865625SLTLF | DSUB CRIMP 25 SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||


