| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865625SLTLF |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | B |
| SKU: | BRG865625SLTLF |
865625SLTLF
| Heilind Number: | BRG865625SLTLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865625SLTLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865625SLTLF, a high-performance DSUB CRIMP 25 SOCKET designed for reliable connectivity in electronic applications. This female connector features a durable steel housing and 25 gold-plated copper alloy contacts, ensuring optimal signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in various environments. The crimp termination method allows for easy installation with wire sizes ranging from 24 to 20 AWG. Rated for 5A and 300V, it meets stringent industry standards for current and voltage requirements. RoHS compliant and offering 200 mating cycles, this connector guarantees long-lasting performance. Perfect for IO and hi-rel applications, the 865625SLTLF is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 865609PLTXLF | DSUB CRIMP 09 PIN | ![]() |
| Amphenol FCI Berg 865609SLTLF | DSUB CRIMP 09 SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||


