| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88976-001LF |
| SKU: | BRG88976-001LF |
88976-001LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 031-202 | RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol FCI Berg 031-4320 | M39012/16-0013 RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol FCI Berg 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||


