| Attribute | Value |
|---|---|
| Manufacturer: | Bud Industries |
| Manufacturer Part Number: | Bud Industries CU-729 |
| SKU: | BUDCU-729 |
CU-729
| Heilind Number: | BUDCU-729 |
| Manufacturer: | Bud Industries |
| Manufacturer Number: | CU-729 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Utility Cabinet Steel
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bud Industries 172132-1 | FF 250 PLUG HSG 3P NYLON NAT | ![]() |
| Bud Industries 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Bud Industries 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| Bud Industries 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Bud Industries 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Bud Industries 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Bud Industries 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Bud Industries 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Bud Industries 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Bud Industries 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Bud Industries PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Bud Industries PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Bud Industries PV14-6RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #6 stud size. | ![]() |
| Bud Industries PV18-6RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #6 stud size. | ![]() |
| Bud Industries 221-483 | Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| Bud Industries 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


