| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATM-20 |
| SKU: | BUEBK/ATM-20 |
BK/ATM-20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Eaton Bussmann Electrical AT04-2P-SR01BLK | 2 PIN RECEPTACLE, WITH ST | ![]() |
| Eaton Bussmann Electrical AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Eaton Bussmann Electrical AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| | Eaton Bussmann Electrical AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Eaton Bussmann Electrical AW6P | 6-Way Wedgelock Receptacle | ![]() |
| Eaton Bussmann Electrical AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Eaton Bussmann Electrical 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Eaton Bussmann Electrical 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| Eaton Bussmann Electrical 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| Eaton Bussmann Electrical 1563111-1 | COVER,180 | ![]() |
| Eaton Bussmann Electrical 284743-1 | 94 POS CONN+COVER AND CPS KIT | ![]() |
| Eaton Bussmann Electrical 480115-3 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| Eaton Bussmann Electrical 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Eaton Bussmann Electrical 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Eaton Bussmann Electrical 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Eaton Bussmann Electrical 33472-2002 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Eaton Bussmann Electrical 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Eaton Bussmann Electrical F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |


