| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATM-7-1/2 |
| SKU: | BUEBK/ATM-7-1/2 |
BK/ATM-7-1/2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Eaton Bussmann Electrical 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| Eaton Bussmann Electrical 70553-0039 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Eaton Bussmann Electrical PLT2M-M69 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Eaton Bussmann Electrical SGABM25-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 1" x 1" (25.4 mm x 25.4 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| Eaton Bussmann Electrical DLCBST-5-01 | CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Eaton Bussmann Electrical MNI-4-5 | Screw Insltr,#4,Natural,.084 in Lg | ![]() |
| Eaton Bussmann Electrical SRS4-3-01 | Spacer,Slf Ret,4 Scr,Nat,3/16 in Spc | ![]() |


