| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/HHG |
| SKU: | BUEBK/HHG |
BK/HHG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| Eaton Bussmann Electrical 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Eaton Bussmann Electrical 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| Eaton Bussmann Electrical 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Eaton Bussmann Electrical 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Eaton Bussmann Electrical 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Eaton Bussmann Electrical 19070-0137 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.60mm, Yellow, Tape | ![]() |
| Eaton Bussmann Electrical 19418-0024 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Eaton Bussmann Electrical 19418-0040 | MX150L 16 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Eaton Bussmann Electrical BSV14X-M | Butt Splice, 16 “ 14 AWG, vinyl insulated, bulk package. | ![]() |
| Eaton Bussmann Electrical D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Eaton Bussmann Electrical FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


