| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical FNQ-2 |
| SKU: | BUEFNQ-2 |
FNQ-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 5-104363-4 | 05 MTE HDR SRST LATCH .100CL | ![]() |
| Eaton Bussmann Electrical 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Eaton Bussmann Electrical 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Eaton Bussmann Electrical 4527 | FUSE HOLDER (5MM) | ![]() |
| Eaton Bussmann Electrical 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Eaton Bussmann Electrical 5009 | TEST POINT (YELLOW) | ![]() |
| Eaton Bussmann Electrical 5016 | SM TEST POINT - COMPACT | ![]() |
| Eaton Bussmann Electrical 618 | MOUNTING BRACKET | ![]() |
| Eaton Bussmann Electrical 39-28-8120 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Eaton Bussmann Electrical 70543-0106 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.76 | ![]() |
| Eaton Bussmann Electrical C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Eaton Bussmann Electrical F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Eaton Bussmann Electrical PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Eaton Bussmann Electrical PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


