| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5009 |
| SKU: | KEY5009 |
5009
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| Keystone Electronics 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Keystone Electronics 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Keystone Electronics 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Keystone Electronics 5008 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Keystone Electronics 53261-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Natural, Tape and Reel | ![]() |
| Keystone Electronics 4530-440-SS | HEX MALE-FEMALE STANDOFFS1/4 HEX X 1/4 LENGTH | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


