| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton AGC-10-R |
| SKU: | BUSAGC-10-R |
AGC-10-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| Bussmann by Eaton 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Bussmann by Eaton 3-643817-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bussmann by Eaton 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| Bussmann by Eaton 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||
| 12/01/2023 | EE-PCN23021 - Country of origin specified on product packaging is changing from “Made in China” to “Made in Taiwan”. | Download | |||


