| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton GDC-250MA |
| SKU: | BUSGDC-250MA |
GDC-250MA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Bussmann by Eaton 4469 | PC QUICK FIT FEMALE TERMINAL | ![]() |
| Bussmann by Eaton 4472 | QUICK FIT INSULATOR (RED) | ![]() |
| Bussmann by Eaton 02-06-5109 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Selective Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Bussmann by Eaton 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||


