| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4469 |
| SKU: | KEY4469 |
4469
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| Keystone Electronics 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Keystone Electronics 170361-3 | Cut Strip - MINI UNIVERSAL M-N-L SOCKET | ![]() |
| Keystone Electronics 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Keystone Electronics 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Keystone Electronics 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| Keystone Electronics 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Keystone Electronics 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Keystone Electronics 4472 | QUICK FIT INSULATOR (RED) | ![]() |
| Keystone Electronics 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Keystone Electronics 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Keystone Electronics PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Keystone Electronics 216-241 | FERRULE | ![]() |


