| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4472 |
| SKU: | KEY4472 |
4472
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| Keystone Electronics 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| Keystone Electronics 1-794617-4 | 14POS,MICRO MNL,RCPT HSG | ![]() |
| Keystone Electronics 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| Keystone Electronics 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Keystone Electronics 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Keystone Electronics 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| Keystone Electronics 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| Keystone Electronics 4469 | PC QUICK FIT FEMALE TERMINAL | ![]() |
| Keystone Electronics 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Keystone Electronics DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Keystone Electronics PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


