| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton JB1-02/J |
| SKU: | BUSJB1-02/J |
JB1-02/J
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Bussmann by Eaton 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Bussmann by Eaton 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| Bussmann by Eaton 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| Bussmann by Eaton 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| Bussmann by Eaton 55843-1 | SPLICE,CE 22-14 | ![]() |
| Bussmann by Eaton 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| Bussmann by Eaton 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Bussmann by Eaton 19069-0036 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| Bussmann by Eaton 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Bussmann by Eaton 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Bussmann by Eaton 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Bussmann by Eaton ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |


