| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Transp |
| Manufacturer Part Number: | Eaton Bussmann Transp 22903-6 |
| SKU: | BUT22903-6 |
22903-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Transp VN02 016 0002 1 | SOCKET CONTACT 1PK=100 SILVER | ![]() |
| Eaton Bussmann Transp 1-967621-2 | JUN-POW-TIM GEH 9P | ![]() |
| Eaton Bussmann Transp 35115 | SPLICE,N CE 22-14 | ![]() |
| Eaton Bussmann Transp 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| Eaton Bussmann Transp 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| Eaton Bussmann Transp 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| Eaton Bussmann Transp 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Eaton Bussmann Transp 120011-0237 | Micro-Change (M12) Receptacle, 4 Poles, M16x1.5 Mounting Threads, Female (Straight), PCB Pins | ![]() |
| Eaton Bussmann Transp 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Eaton Bussmann Transp 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Eaton Bussmann Transp 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| Eaton Bussmann Transp 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


