| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Transp |
| Manufacturer Part Number: | Eaton Bussmann Transp 32004-TP2 |
| SKU: | BUT32004-TP2 |
32004-TP2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Transp 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| Eaton Bussmann Transp 282081-1 | RUBBER PLUG | ![]() |
| Eaton Bussmann Transp 328849 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| Eaton Bussmann Transp 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| Eaton Bussmann Transp 776430-3 | AS 16, 3P CAP ASSY, KEY 3 | ![]() |
| Eaton Bussmann Transp 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Eaton Bussmann Transp 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Eaton Bussmann Transp 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Eaton Bussmann Transp 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Eaton Bussmann Transp 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |


