| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 2111121-1 |
| SKU: | CCS2111121-1 |
2111121-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| CommScope 206137-1 | 23-7 RECEPT STD SEX | ![]() |
| CommScope 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| CommScope 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| CommScope 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| CommScope 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| CommScope 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| CommScope 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| CommScope 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| CommScope 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| CommScope 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| CommScope 962-009-030R121 | D-Sub Backshell, 9 Position, Right Angle | ![]() |
| CommScope 281-916 | 2COND. 26-12GA CARRIER BLK | ![]() |
| CommScope ABC10DRAI-S734 | 4 CHAN IN ANALOG 0-10V | ![]() |
| CommScope ABC10DTAD-S189 | 8DO | ![]() |


