| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 962-009-030R121 |
| SKU: | TEX962-009-030R121 |
962-009-030R121
| Heilind Number: | TEX962-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 962-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, Right Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| NorComp 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| NorComp 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| NorComp 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| NorComp 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| NorComp 7718 | CERAMIC STANDOFF | ![]() |
| NorComp 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| NorComp 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


